Part Details for LCA01150S06QC by C&K
Overview of LCA01150S06QC by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA01150S06QC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-LCA01150S06QC-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8828 | Buy Now |
DISTI #
611-LCA01150S06QC
|
Mouser Electronics | Basic / Snap Action Switches SPDT .1A 125/250VAC 150GF SLDR RoHS: Compliant | 0 |
|
$1.5000 / $1.7700 | Order Now |
DISTI #
000000000005185827
|
Sager | Basic / Snap Action Switches SPDT .1A 125/250VAC 150GF SLDR | 0 |
|
Buy Now |
Part Details for LCA01150S06QC
LCA01150S06QC CAD Models
LCA01150S06QC Part Data Attributes
|
LCA01150S06QC
C&K
Buy Now
Datasheet
|
Compare Parts:
LCA01150S06QC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 4.54mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Travel | 4.54 mm | |
Actuator Type | SIMULATED LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 19.8 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | .1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Position | 0.421 inch | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3.9 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for LCA01150S06QC
This table gives cross-reference parts and alternative options found for LCA01150S06QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA01150S06QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS011S26WC20AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150S06QC vs LCS011S26WC20AC |
LCS011S26SD30EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150S06QC vs LCS011S26SD30EC |
LCS011S26QB30CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150S06QC vs LCS011S26QB30CC |
LCS011S26ZC28DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150S06QC vs LCS011S26ZC28DC |
LCS011S26SC26EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150S06QC vs LCS011S26SC26EC |
LCS011S26PA22BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCA01150S06QC vs LCS011S26PA22BC |
LCS011S26SB26CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150S06QC vs LCS011S26SB26CC |
LCS011S26ZC26DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150S06QC vs LCS011S26ZC26DC |
LCS011S26ZB20EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150S06QC vs LCS011S26ZB20EC |
LCS011S26PB26AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCA01150S06QC vs LCS011S26PB26AC |