Part Details for LCA01150S06QW by C&K
Overview of LCA01150S06QW by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA01150S06QW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003581037
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for LCA01150S06QW
LCA01150S06QW CAD Models
LCA01150S06QW Part Data Attributes
|
LCA01150S06QW
C&K
Buy Now
Datasheet
|
Compare Parts:
LCA01150S06QW
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.54mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.54 mm | |
Actuator Type | SIMULATED LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3.9 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for LCA01150S06QW
This table gives cross-reference parts and alternative options found for LCA01150S06QW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA01150S06QW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS011S26PB24EY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.6mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCA01150S06QW vs LCS011S26PB24EY |
LCS011S26PA24AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.6mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCA01150S06QW vs LCS011S26PA24AY |
LCS011S26PB26BW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.6mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCA01150S06QW vs LCS011S26PB26BW |
LCS011S26PB24AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.6mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCA01150S06QW vs LCS011S26PB24AW |
LCS011S26ZB30BW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150S06QW vs LCS011S26ZB30BW |
LCS011S26SC26CY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150S06QW vs LCS011S26SC26CY |
LCS011S26QC26EY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150S06QW vs LCS011S26QC26EY |
LCS011S26SA30AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150S06QW vs LCS011S26SA30AW |
LCA01150S09PY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 6.7mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCA01150S06QW vs LCA01150S09PY |
LCS011S26ZB28DW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150S06QW vs LCS011S26ZB28DW |