Part Details for LCA06150S06PC by C&K
Overview of LCA06150S06PC by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA06150S06PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1699
|
Newark | Snap |C&k Components LCA06150S06PC RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $3.0900 | Buy Now |
DISTI #
611-LCA06150S06PC
|
Mouser Electronics | Basic / Snap Action Switches RoHS: Compliant | 0 |
|
$2.4100 / $2.6100 | Order Now |
DISTI #
000000000005956336
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for LCA06150S06PC
LCA06150S06PC CAD Models
LCA06150S06PC Part Data Attributes
|
LCA06150S06PC
C&K
Buy Now
Datasheet
|
Compare Parts:
LCA06150S06PC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 4.54mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Travel | 4.54 mm | |
Actuator Type | SIMULATED LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3.9 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for LCA06150S06PC
This table gives cross-reference parts and alternative options found for LCA06150S06PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA06150S06PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS051S26QD30AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150S06PC vs LCS051S26QD30AC |
LCS051S26ZD22CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150S06PC vs LCS051S26ZD22CC |
LCS051S26ZC28EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150S06PC vs LCS051S26ZC28EC |
LCS051S26SA20BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150S06PC vs LCS051S26SA20BC |
LCS051S26WA24BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150S06PC vs LCS051S26WA24BC |
LCS051S26QA20DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150S06PC vs LCS051S26QA20DC |
LCS051S26QB30DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150S06PC vs LCS051S26QB30DC |
LCS051S26WD26BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150S06PC vs LCS051S26WD26BC |
LCS051S26QD22DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150S06PC vs LCS051S26QD22DC |
LCS051S26ZA22DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150S06PC vs LCS051S26ZA22DC |