Part Details for LCA1-12-E by Panduit Corp
Overview of LCA1-12-E by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA1-12-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0795
|
Newark | Terminal, Compression Lug, M12, 1Awg, Product Range:Pan-Lug Lca Series, Termination:Crimp, Wire Size Awg Max:1Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M12, Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LCA1-12-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$7.3400 | Buy Now |
DISTI #
298-14649-ND
|
DigiKey | CONN TERM RECT TONG 1 AWG #1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
65 In Stock |
|
$5.7447 / $7.3500 | Buy Now |
DISTI #
52AH0795
|
Avnet Americas | Lug Terminal 1AWG 56.4mm 19.1mm Tin - Bulk (Alt: 52AH0795) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$7.3400 | Buy Now |
DISTI #
LCA1-12-E
|
Avnet Americas | Lug Terminal 1AWG 56.4mm 19.1mm Tin - Bulk (Alt: LCA1-12-E) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$695.8200 | Buy Now |
DISTI #
644-LCA1-12-E
|
Mouser Electronics | Terminals Copper Comp Lug 1H #1 AWG RoHS: Compliant | 89 |
|
$5.9100 / $7.1100 | Buy Now |
DISTI #
PANLCA1-12-E
|
Heilind Electronics | Copper Compression Lug, 1 #1 Hole, AWG, | Americas - 0 in Stock |
|
$5.7614 / $7.3745 | Buy Now |
|
Onlinecomponents.com | One-hole, standard barrel with window lug, #1 AWG wire, 1/2" stud hole. RoHS: Compliant |
20 In Stock 4126 Factory Stock |
|
$6.9600 / $7.7100 | Buy Now |
DISTI #
000000000000623999
|
Sager | Terminals Copper Comp Lug 1H #1 AWG Min Qty: 1 | 0 |
|
$4.4100 / $5.7600 | Buy Now |
|
Master Electronics | One-hole, standard barrel with window lug, #1 AWG wire, 1/2" stud hole. RoHS: Compliant |
20 In Stock 4126 Factory Stock |
|
$6.9600 / $7.7100 | Buy Now |
Part Details for LCA1-12-E
LCA1-12-E CAD Models
LCA1-12-E Part Data Attributes
|
LCA1-12-E
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA1-12-E
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 1 AWG |