Part Details for LCA10150A05SY by C&K
Overview of LCA10150A05SY by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA10150A05SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-LCA10150A05SY
|
Mouser Electronics | Basic / Snap Action Switches RoHS: Compliant | 0 |
|
$2.0200 / $2.2000 | Order Now |
DISTI #
000000000005956344
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for LCA10150A05SY
LCA10150A05SY CAD Models
LCA10150A05SY Part Data Attributes:
|
LCA10150A05SY
C&K
Buy Now
Datasheet
|
Compare Parts:
LCA10150A05SY
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.4mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Travel | 4.4 mm | |
Actuator Type | LEVER ROLLER | |
Body Breadth | 6.4 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 10.1A@250VAC | |
Contact Current(AC)-Max | 10.1 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3.8 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for LCA10150A05SY
This table gives cross-reference parts and alternative options found for LCA10150A05SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA10150A05SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCA10150A05QW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.4mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA10150A05SY vs LCA10150A05QW |
LCA10150A05RW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.4mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCA10150A05SY vs LCA10150A05RW |
LCA10150A05LW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.4mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCA10150A05SY vs LCA10150A05LW |
LCA10150A05LY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.4mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCA10150A05SY vs LCA10150A05LY |
LCA10150A05QY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.4mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA10150A05SY vs LCA10150A05QY |