Part Details for LCA10150S06PY by C&K
Overview of LCA10150S06PY by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA10150S06PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-LCA10150S06PY
|
Mouser Electronics | Basic / Snap Action Switches RoHS: Compliant | 0 |
|
$2.0400 / $2.2200 | Order Now |
DISTI #
000000000005956351
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for LCA10150S06PY
LCA10150S06PY CAD Models
LCA10150S06PY Part Data Attributes
|
LCA10150S06PY
C&K
Buy Now
Datasheet
|
Compare Parts:
LCA10150S06PY
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.54mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Travel | 4.54 mm | |
Actuator Type | SIMULATED LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 10.1A@250VAC | |
Contact Current(AC)-Max | 10.1 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3.9 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for LCA10150S06PY
This table gives cross-reference parts and alternative options found for LCA10150S06PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA10150S06PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCA10150S06PW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.54mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCA10150S06PY vs LCA10150S06PW |
LCA10150S09LY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 6.7mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCA10150S06PY vs LCA10150S09LY |
LCA10150S06SW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.54mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA10150S06PY vs LCA10150S06SW |
LCA10150S09QY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 6.7mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA10150S06PY vs LCA10150S09QY |
LCA10150S09SW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 6.7mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA10150S06PY vs LCA10150S09SW |
LCA10150S09PY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 6.7mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCA10150S06PY vs LCA10150S09PY |
LCA10150S06LW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.54mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCA10150S06PY vs LCA10150S06LW |
LCA10150S06RY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.54mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCA10150S06PY vs LCA10150S06RY |
LCA10150S09RW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 6.7mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCA10150S06PY vs LCA10150S09RW |
LCA10150S06LY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.54mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCA10150S06PY vs LCA10150S06LY |