Part Details for LCA10150T36QC by C&K
Overview of LCA10150T36QC by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA10150T36QC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006089603
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for LCA10150T36QC
LCA10150T36QC CAD Models
LCA10150T36QC Part Data Attributes:
|
LCA10150T36QC
C&K
Buy Now
Datasheet
|
Compare Parts:
LCA10150T36QC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 11.9mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 11.9 mm | |
Actuator Type | LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 10.1A@250VAC | |
Contact Current(AC)-Max | 10.1 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 10.9 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for LCA10150T36QC
This table gives cross-reference parts and alternative options found for LCA10150T36QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA10150T36QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCA10150T36LC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 11.9mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCA10150T36QC vs LCA10150T36LC |
LCA10150T23QC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 10.1mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA10150T36QC vs LCA10150T23QC |
DC2CE4LB | Snap Acting/Limit Switch, SPDT, Momentary, 6.5mm, Wire Terminal, Lever Actuator, Panel Mount, | The Cherry Corporation | LCA10150T36QC vs DC2CE4LB |
DC2CK1LB | Snap Acting/Limit Switch, SPDT, Momentary, 6.5mm, Solder Terminal, Lever Actuator, Through Hole-straight, | The Cherry Corporation | LCA10150T36QC vs DC2CK1LB |
LCA10150T09LC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.05mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCA10150T36QC vs LCA10150T09LC |
DC2CN3LB | Snap Acting/Limit Switch, SPDT, Momentary, 6.5mm, Solder Terminal, Lever Actuator, Panel Mount, | The Cherry Corporation | LCA10150T36QC vs DC2CN3LB |
DC2CP3LB | Snap Acting/Limit Switch, SPDT, Momentary, 6.5mm, Solder Terminal, Lever Actuator, Panel Mount, | The Cherry Corporation | LCA10150T36QC vs DC2CP3LB |
DC2GS1LB | Snap Acting/Limit Switch, SPDT, Momentary, 6.5mm, Solder Terminal, Lever Actuator, Panel Mount, | The Cherry Corporation | LCA10150T36QC vs DC2GS1LB |
DC2CK9LB | Snap Acting/Limit Switch, SPDT, Momentary, 6.5mm, Solder Terminal, Lever Actuator, Through Hole-right Angle, | The Cherry Corporation | LCA10150T36QC vs DC2CK9LB |
LCA10150T36PC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 11.9mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCA10150T36QC vs LCA10150T36PC |