Part Details for LCA130T3-TL50GYRAJ600Q by Banner Engineering Corp
Overview of LCA130T3-TL50GYRAJ600Q by Banner Engineering Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA130T3-TL50GYRAJ600Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5640
|
Newark | Tower Light Assembly, 30Vdc, Grn/Red/Yel, No. Of Stacks/Tiers:4, Module Lens Colour:Green, Red, Yellow, Supply Voltage Vac:-, Supply Voltage Vdc:30V, Visual Signal Type:Flashing, Steady, Tones:Continuous, Lens Diameter:1.97" Rohs Compliant: Yes |Banner Engineering LCA130T3-TL50GYRAJ600Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$314.1600 / $329.5600 | Buy Now |
DISTI #
2170-LCA130T3-TL50GYRAJ600Q-ND
|
DigiKey | ANDON TOWER LIGHT ASSEMBLY Min Qty: 1 Lead time: 2 Weeks Container: Box |
8 In Stock |
|
$308.0000 | Buy Now |
DISTI #
778-LC-T50GYRAJ600Q
|
Mouser Electronics | Tower Lights Andon Tower Light Assembly, 18-30 VDC, GRN/YEL/RED, QD, Control Module, 3 Touch Inputs, 600mm stand-off length, Audible Joined RoHS: Compliant | 3 |
|
$308.0000 | Buy Now |
DISTI #
74689446
|
RS | Andon Tower Light Assembly, 18-30 VDC, GRN/YEL/RED, QD, Control Module | Banner Engineering LCA130T3-TL50GYRAJ600Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$347.7400 | RFQ |
DISTI #
4226857
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$332.6933 | Buy Now |
DISTI #
4226857
|
Farnell | TOWER LIGHT ASSEMBLY, 30VDC, GRN/RED/YEL RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 6 |
|
$335.4879 / $351.9333 | Buy Now |