Part Details for LCA250-38H-X by Panduit Corp
Overview of LCA250-38H-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA250-38H-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0804
|
Newark | 250 Kcmil Cable, 45 Angle Tongue, 3/8" Bolt Hole Rohs Compliant: Yes |Panduit LCA250-38H-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$156.0500 / $189.3400 | Buy Now |
DISTI #
LCA250-38H-X-ND
|
DigiKey | CONN TERM RECT TONG 250 MCM #3/8 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9100 | Buy Now |
DISTI #
LCA250-38H-X
|
Avnet Americas | Lug Terminal 54.1mm 29.71mm Electro-Tin - Bulk (Alt: LCA250-38H-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$19.6319 | Buy Now |
DISTI #
644-LCA250-38H-X
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 250 kcmi RoHS: Compliant | 0 |
|
$16.8100 / $18.9100 | Order Now |
DISTI #
70518586
|
RS | Copper Compression Lug, 1 Hole, 250 kcmi | Panduit LCA250-38H-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$23.1600 / $25.1700 | RFQ |
DISTI #
PANLCA250-38H-X
|
Heilind Electronics | Copper Compression Lug, 1 250 Hole, kcmi | Americas - 0 in Stock |
|
$16.2551 / $20.8065 | Buy Now |
|
Onlinecomponents.com | One-hole, standard barrel with window lug, 250 kcmil cable, 45 angle tongue, 3/8" stud hole. RoHS: Compliant |
20 In Stock |
|
$19.6300 / $22.9000 | Buy Now |
DISTI #
000000000000828613
|
Sager | Terminals Copp Comp Lug 1 Hole 250 kcmi Min Qty: 1 | 0 |
|
$12.4300 / $16.2400 | Buy Now |
DISTI #
PANLCA250-38H-X
|
DB Roberts | Copper Compression Lug, 1 250 Hole, kcmi | 4 |
|
$28.0216 | Buy Now |
|
Master Electronics | One-hole, standard barrel with window lug, 250 kcmil cable, 45 angle tongue, 3/8" stud hole. RoHS: Compliant |
20 In Stock |
|
$19.6300 / $22.9000 | Buy Now |
Part Details for LCA250-38H-X
LCA250-38H-X CAD Models
LCA250-38H-X Part Data Attributes:
|
LCA250-38H-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA250-38H-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 250 AWG |