There are no models available for this part yet.
Overview of LCA3/0-12F-X by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LCA3/0-12F-X by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AH0804
|
Newark | Term, 90Deg Compression Lug, M12, 3/0Awg, Product Range:Pan-Lug Lca-F Series, Termination:Crimp, Wire Size Awg Max:000Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M12, Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LCA3/0-12F-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5300 | Buy Now | |
DISTI #
298-19845-ND
|
DigiKey | CONN TERM RECT TONG 3/0 AWG #1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
424 In Stock |
|
$12.2179 / $14.5800 | Buy Now | |
DISTI #
LCA3/0-12F-X
|
Avnet Americas | Lug Terminal 3/0AWG 50.29mm 24.38mm Electro-Tin - Bulk (Alt: LCA3/0-12F-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,472.7700 | Buy Now | |
DISTI #
644-LCA3/0-12F-X
|
Mouser Electronics | Terminals COPP COMP LUG 1H 3/0 AWG 90DEG RoHS: Compliant | 0 |
|
$12.6100 / $14.5800 | Order Now | |
DISTI #
71947802
|
RS | One-hole, standard barrel lug, 3/0 AWG wire, 90 Deg tongue, 1/2 stud hole. | Panduit LCA3/0-12F-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3800 / $18.8800 | RFQ | |
DISTI #
PANLCA3/0-12F-X
|
Heilind Electronics | Copper Compression Lug, 1 3/0 Hole, AWG, | Americas - 0 in Stock |
|
$12.1944 / $15.6089 | Buy Now | |
Onlinecomponents.com | Lug Terminal (3/0)AWG 50.29mm 24.38mm Electro-Tin RoHS: Compliant |
90 In Stock 6344 Factory Stock |
|
$12.4400 / $13.7100 | Buy Now | ||
DISTI #
000000000000828616
|
Sager | Terminals COPP COMP LUG 1H 3/0 AWG 90DEG Min Qty: 1 | 0 |
|
$9.3200 / $12.1800 | Buy Now | |
Master Electronics | Lug Terminal (3/0)AWG 50.29mm 24.38mm Electro-Tin RoHS: Compliant |
90 In Stock 6344 Factory Stock |
|
$12.4400 / $13.7100 | Buy Now |
CAD Models for LCA3/0-12F-X by Panduit Corp
Part Data Attributes for LCA3/0-12F-X by Panduit Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Panduit
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|
Wire Gauge
|
0 AWG
|