Part Details for LCA300-12H-X by Panduit Corp
Overview of LCA300-12H-X by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA300-12H-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0821
|
Newark | 300 Kcmil Cable, 45 Angle Tongue, 1/2" Bolt Hole Rohs Compliant: Yes |Panduit LCA300-12H-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
72206548
|
RS | One-hole, window lug, 300 kcmil cable, 45 angle tongue, 1/2 stud hole. | Panduit LCA300-12H-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.5500 / $30.7800 | RFQ |
|
Onlinecomponents.com | Lug Terminal (5.5/0)AWG 67.6mm 30.2mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001049441
|
Sager | Terminals Copp Comp Lug 1 Hole 300 kcmi | 0 |
|
Buy Now |
Part Details for LCA300-12H-X
LCA300-12H-X CAD Models
LCA300-12H-X Part Data Attributes:
|
LCA300-12H-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA300-12H-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 300 AWG |
Alternate Parts for LCA300-12H-X
This table gives cross-reference parts and alternative options found for LCA300-12H-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA300-12H-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCB300-12-X | Wire Terminal, 152mm2 | Panduit Corp | LCA300-12H-X vs LCB300-12-X |