Part Details for LCA300-56-X by Panduit Corp
Overview of LCA300-56-X by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA300-56-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0825
|
Newark | 300 Kcmil Cable, 5/16" Bolt Hole Rohs Compliant: Yes |Panduit LCA300-56-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
LCA300-56-X
|
Avnet Americas | Lug Terminal (5.5/0)AWG 74.7mm 30.2mm Tin - Bulk (Alt: LCA300-56-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,518.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$12.7200 | Buy Now |
DISTI #
PANLCA300-56-X
|
Heilind Electronics | Copper Compression Lug, 1 300 Hole, kcmi | Americas - 0 in Stock |
|
$12.5742 / $16.0950 | Buy Now |
|
Onlinecomponents.com | One-hole, standard barrel with window lug, 300 kcmil cable, 5/16" stud hole. RoHS: Compliant |
5 In Stock |
|
$8.7400 / $15.9100 | Buy Now |
DISTI #
000000000000624024
|
Sager | Terminals Copp Comp Lug 1 Hole 300 kcmi Min Qty: 1 | 0 |
|
$9.6100 / $12.5600 | Buy Now |
|
Master Electronics | One-hole, standard barrel with window lug, 300 kcmil cable, 5/16" stud hole. RoHS: Compliant |
5 In Stock |
|
$8.7400 / $15.9100 | Buy Now |
Part Details for LCA300-56-X
LCA300-56-X CAD Models
LCA300-56-X Part Data Attributes
|
LCA300-56-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA300-56-X
Panduit Corp
Wire Terminal, 152mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 152 mm2 | |
Wire Gauge | 300 AWG |