Part Details for LCA300-78F-X by Panduit Corp
Overview of LCA300-78F-X by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA300-78F-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0831
|
Newark | 300 Kcmil Cable, 90 Angle Tongue, 7/8" Bolt Hole Rohs Compliant: Yes |Panduit LCA300-78F-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
298-21814-ND
|
DigiKey | CONN TERM RECT TONG 300 MCM #7/8 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$18.3800 | Buy Now |
DISTI #
72206555
|
RS | One-hole, window lug, 300 kcmil cable, 90 angle tongue, 7/8 stud hole. | Panduit LCA300-78F-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.1100 / $24.0300 | RFQ |
DISTI #
000000000001049448
|
Sager | Terminals Copp Comp Lug 1 Hole 300 kcmi | 0 |
|
Buy Now |
Part Details for LCA300-78F-X
LCA300-78F-X CAD Models
LCA300-78F-X Part Data Attributes:
|
LCA300-78F-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA300-78F-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |