Part Details for LCA4/0-00-X by Panduit Corp
Overview of LCA4/0-00-X by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA4/0-00-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0849
|
Newark | Copper Standard Barrel Blank Tongue Lug, Type Lca, 4/0 Awg Rohs Compliant: Yes |Panduit LCA4/0-00-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
298-21823-ND
|
DigiKey | CONN TERM RECT TONG 4/0 AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$8.7700 / $9.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$9.7600 | Buy Now |
|
Onlinecomponents.com | Blank tongue, standard barrel lug, #4/0 AWG wire. RoHS: Compliant |
9 In Stock |
|
$5.9400 / $12.1800 | Buy Now |
|
Master Electronics | Blank tongue, standard barrel lug, #4/0 AWG wire. RoHS: Compliant |
9 In Stock |
|
$5.9400 / $12.1800 | Buy Now |
Part Details for LCA4/0-00-X
LCA4/0-00-X CAD Models
LCA4/0-00-X Part Data Attributes
|
LCA4/0-00-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA4/0-00-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |