Part Details for LCA500-78-6 by Panduit Corp
Overview of LCA500-78-6 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA500-78-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y6952
|
Newark | Copper Compression Lug, 1 Hole, 500 Kcmi |Panduit LCA500-78-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LCA500-78-6
|
Avnet Americas | Lug Terminal (7.7)/0AWG 105.4mm 39.1mm Tin - Bulk (Alt: LCA500-78-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,375.2500 | Buy Now |
DISTI #
PANLCA500-78-6
|
Heilind Electronics | Copper Compression Lug, 1 500 Hole, kcmi | Americas - 0 in Stock |
|
$19.6669 / $25.1736 | Buy Now |
DISTI #
000000000000624057
|
Sager | Terminals Copp Comp Lug 1 Hole 500 kcmi Min Qty: 1 | 0 |
|
$15.0400 / $19.6500 | Buy Now |
Part Details for LCA500-78-6
LCA500-78-6 CAD Models
LCA500-78-6 Part Data Attributes
|
LCA500-78-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA500-78-6
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 500 AWG |