-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0887
|
Newark | Lugs, Code Conductor, #6 Awg Wire, 45 Angle Tongue, #10 Bolt Hole Rohs Compliant: Yes |Panduit LCA6-10H-L Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$150.4000 / $186.3500 | Buy Now |
DISTI #
5457-LCA6-10H-L-ND
|
DigiKey | CONN TERM RECT TONG 6 AWG #10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk, Bulk |
5971 In Stock |
|
$0.2835 / $3.5300 | Buy Now |
DISTI #
LCA6-10H-L
|
Avnet Americas | Lug Terminal 6AWG 32.8mm 11.4mm Tin - Bulk (Alt: LCA6-10H-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$3.5701 | Buy Now |
DISTI #
644-LCA6-10H-L
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole #6 AWG RoHS: Compliant | 0 |
|
$2.8600 / $3.5300 | Order Now |
DISTI #
PANLCA6-10H-L
|
Heilind Electronics | Copper Compression Lug, 1 #6 Hole, AWG, | Americas - 0 in Stock |
|
$2.9561 / $3.7837 | Buy Now |
|
Onlinecomponents.com | One-hole, standard barrel with window lug, #6 AWG wire, 45 angle tongue, #10 stud hole. RoHS: Compliant |
90 In Stock 841 Factory Stock |
|
$3.5700 / $4.1600 | Buy Now |
DISTI #
60867167
|
Verical | Lug Terminal 6AWG Copper 32.8mm Tin Min Qty: 50 Package Multiple: 50 Date Code: 2021 | Americas - 50 |
|
$5.5099 | Buy Now |
DISTI #
LCA6-10H-L
|
Avnet Americas | Lug Terminal 6AWG 32.8mm 11.4mm Tin - Bulk (Alt: LCA6-10H-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$3.5701 | Buy Now |
DISTI #
000000000000828638
|
Sager | Terminals Copp Comp Lug 1 Hole #6 AWG Min Qty: 1 | 0 |
|
$2.2600 / $2.9500 | Buy Now |
DISTI #
3278075
|
Farnell | COMPRESSION LUG, #10, CRIMP, 6AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$159.3596 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCA6-10H-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA6-10H-L
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 6 AWG |