There are no models available for this part yet.
Overview of LCA6-38H-L by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LCA6-38H-L by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66H0889
|
Newark | #6 Awg Wire, 45 Angle Tongue, 3/8" Bolt Hole Rohs Compliant: Yes |Panduit LCA6-38H-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now | ||
DISTI #
LCA6-38H-L
|
Avnet Americas | Lug Terminal 6AWG 40.4mm 15.7mm Tin - Bulk (Alt: LCA6-38H-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$357.6900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$3.0000 | Buy Now | ||
DISTI #
PANLCA6-38H-L
|
Heilind Electronics | COPPER COMPRESSION LUG, 1 HOLE, AWG, | Americas - 0 in Stock |
|
$2.9617 / $3.7909 | Buy Now | |
Onlinecomponents.com | Lug Terminal 6AWG 40.4mm 15.7mm Tin RoHS: Compliant | 488 Factory Stock |
|
$3.5800 / $3.9600 | Buy Now | ||
Master Electronics | Lug Terminal 6AWG 40.4mm 15.7mm Tin RoHS: Compliant | 488 Factory Stock |
|
$3.5800 / $3.9600 | Buy Now |
CAD Models for LCA6-38H-L by Panduit Corp
Part Data Attributes for LCA6-38H-L by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8535.90.80.20
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Panduit
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|
Wire Gauge
|
6 AWG
|