Part Details for LCA8-10H-L by Panduit Corp
Overview of LCA8-10H-L by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Advertising and Marketing
Price & Stock for LCA8-10H-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0900
|
Newark | #8 Awg Wire, 45 Angle Tongue, #10 Bolt Hole Rohs Compliant: Yes |Panduit LCA8-10H-L Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
298-19852-ND
|
DigiKey | CONN TERM RECT TONG 8 AWG #10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
34 In Stock |
|
$2.8204 / $3.3700 | Buy Now |
DISTI #
LCA8-10H-L
|
Avnet Americas | Lug Terminal 8AWG 27.9mm 10.4mm Tin - Bulk (Alt: LCA8-10H-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3998 | Buy Now |
DISTI #
644-LCA8-10H-L
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole #8 AWG RoHS: Compliant | 325 |
|
$2.8200 / $3.3700 | Buy Now |
DISTI #
70518589
|
RS | Copper Compression Lug, 1 Hole, #8 AWG, | Panduit LCA8-10H-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0100 / $4.3600 | RFQ |
DISTI #
PANLCA8-10H-L
|
Heilind Electronics | Copper Compression Lug, 1 #8 Hole, AWG, | Americas - 0 in Stock |
|
$2.8150 / $3.6032 | Buy Now |
|
Onlinecomponents.com | One-hole, standard barrel with window lug, #8 AWG wire, 45 angle tongue, #10 stud hole. RoHS: Compliant |
300 In Stock 1667 Factory Stock |
|
$2.8400 / $3.0800 | Buy Now |
DISTI #
000000000000828644
|
Sager | Terminals Copp Comp Lug 1 Hole #8 AWG Min Qty: 1 | 0 |
|
$2.1500 / $2.8100 | Buy Now |
|
Master Electronics | One-hole, standard barrel with window lug, #8 AWG wire, 45 angle tongue, #10 stud hole. RoHS: Compliant |
300 In Stock 1667 Factory Stock |
|
$2.8400 / $3.0800 | Buy Now |
Part Details for LCA8-10H-L
LCA8-10H-L CAD Models
LCA8-10H-L Part Data Attributes
|
LCA8-10H-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA8-10H-L
Panduit Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 8 AWG |