-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0813
|
Newark | Term, 90Deg Compression Lug, M6, 8Awg, Product Range:Pan-Lug Lca-F Series, Termination:Crimp, Wire Size Awg Max:8Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCA8-14F-L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.5900 | Buy Now |
DISTI #
298-14673-ND
|
DigiKey | CONN TERM RECT TONG 8 AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8204 / $3.3700 | Buy Now |
DISTI #
LCA8-14F-L
|
Avnet Americas | Lug Terminal 8AWG 25.1mm 12.2mm Tin - Bulk (Alt: LCA8-14F-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3998 | Buy Now |
DISTI #
52AH0813
|
Avnet Americas | Lug Terminal 8AWG 25.1mm 12.2mm Tin - Bulk (Alt: 52AH0813) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$3.5900 | Buy Now |
DISTI #
644-LCA8-14F-L
|
Mouser Electronics | Terminals LUG NON INSULATED 90DEG 8 AWG 28 RoHS: Compliant | 0 |
|
$2.8200 / $3.3700 | Order Now |
DISTI #
PANLCA8-14F-L
|
Heilind Electronics | COPPER COMPRESSION LUG, 1 #8 HOLE, AWG, | Americas - 0 in Stock511 On Order |
|
$2.8150 / $3.6032 | Buy Now |
|
Onlinecomponents.com | One-hole, standard barrel with window lug, #8 AWG wire, 90 angle tongue, 1/4" stud hole. RoHS: Compliant |
50 In Stock 400 On Order |
|
$3.4000 / $3.9700 | Buy Now |
|
Quest Components | 113 |
|
$5.9200 / $9.6000 | Buy Now | |
DISTI #
000000000000828645
|
Sager | Terminals LUG NON INSULATED 90DEG 8 AWG 28 Min Qty: 1 | 0 |
|
$2.1500 / $2.8100 | Buy Now |
|
Master Electronics | One-hole, standard barrel with window lug, #8 AWG wire, 90 angle tongue, 1/4" stud hole. RoHS: Compliant |
50 In Stock 400 On Order |
|
$3.4000 / $3.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCA8-14F-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA8-14F-L
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 8 AWG |