Part Details for LCA8-14H-L by Panduit Corp
Overview of LCA8-14H-L by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA8-14H-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0814
|
Newark | Term, 45Deg Compression Lug, M6, 8Awg, Product Range:Pan-Lug Lca-H Series, Termination:Crimp, Wire Size Awg Max:8Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCA8-14H-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7000 | Buy Now |
DISTI #
298-11653-ND
|
DigiKey | CONN TERM RECT TONG 8 AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
12 In Stock |
|
$3.0040 / $3.8400 | Buy Now |
DISTI #
LCA8-14H-L
|
Avnet Americas | Lug Terminal 8AWG 30.22mm 12.19mm Electro-Tin - Bulk (Alt: LCA8-14H-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$350.1800 | Buy Now |
DISTI #
644-LCA8-14H-L
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole #8 AWG RoHS: Compliant | 311 |
|
$3.0000 / $3.7800 | Buy Now |
DISTI #
70994368
|
RS | One-hole, standard barrel lug, #8 AWG wire, 45 deg angle tongue, 1/4 stud hole. | Panduit LCA8-14H-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1300 / $4.4900 | RFQ |
DISTI #
PANLCA8-14H-L
|
Heilind Electronics | Copper Compression Lug, 1 #8 Hole, AWG, | Americas - 0 in Stock |
|
$2.8995 / $3.7113 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 8AWG 30.22mm 12.19mm Electro-Tin RoHS: Compliant |
500 In Stock 894 Factory Stock |
|
$3.7200 / $4.3600 | Buy Now |
DISTI #
000000000000828646
|
Sager | Terminals Copp Comp Lug 1 Hole #8 AWG Min Qty: 1 | 0 |
|
$2.2200 / $2.9000 | Buy Now |
|
Master Electronics | Lug Terminal 8AWG 30.22mm 12.19mm Electro-Tin RoHS: Compliant |
500 In Stock 894 Factory Stock |
|
$3.7200 / $4.3600 | Buy Now |
Part Details for LCA8-14H-L
LCA8-14H-L CAD Models
LCA8-14H-L Part Data Attributes
|
LCA8-14H-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCA8-14H-L
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 8 AWG |