Part Details for LCAF1-14F-X by Panduit Corp
Overview of LCAF1-14F-X by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCAF1-14F-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0516
|
Newark | Copper One Hole Lug Flared Barrel 90 Angle Rohs Compliant: Yes |Panduit LCAF1-14F-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
71091412
|
RS | One-hole, flared barrel, 1AWG, 1/4 stud hole, 90 deg angle tongue. | Panduit LCAF1-14F-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 |
|
$7.9500 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 1AWG 37.9mm 19.3mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001049483
|
Sager | Terminals Copp Comp Lug 1 Hole #1 AWG | 0 |
|
Buy Now |
Part Details for LCAF1-14F-X
LCAF1-14F-X CAD Models
LCAF1-14F-X Part Data Attributes
|
LCAF1-14F-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAF1-14F-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 1 AWG |
Alternate Parts for LCAF1-14F-X
This table gives cross-reference parts and alternative options found for LCAF1-14F-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCAF1-14F-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCBX1-14H-X | Wire Terminal | Panduit Corp | LCAF1-14F-X vs LCBX1-14H-X |
LCBX1-14F-X | Wire Terminal | Panduit Corp | LCAF1-14F-X vs LCBX1-14F-X |