Part Details for LCAF2/0-38-X by Panduit Corp
Overview of LCAF2/0-38-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCAF2/0-38-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0720
|
Newark | Terminal, Compression Lug, M10, 2/0Awg, Product Range:Pan-Lug Lcaf Series, Termination:Crimp, Wire Size Awg Max:00Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCAF2/0-38-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7100 | Buy Now |
DISTI #
298-14682-ND
|
DigiKey | CONN TERM RECT TONG 2/0 AWG #3/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
756 In Stock |
|
$7.6392 / $9.1200 | Buy Now |
DISTI #
LCAF2/0-38-X
|
Avnet Americas | Lug Terminal 2/0AWG 64.77mm 24.38mm Electro-Tin - Bulk (Alt: LCAF2/0-38-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2085 | Buy Now |
DISTI #
644-LCAF2/0-38-X
|
Mouser Electronics | Terminals Copper Comp Lug 1 Hole 2/0 AWG RoHS: Compliant | 64 |
|
$7.6300 / $9.1200 | Buy Now |
DISTI #
70518591
|
RS | Copper Compression Lug 1 Hole 2/0 AWG | Panduit LCAF2/0-38-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$10.1500 / $11.8100 | Buy Now |
DISTI #
PANLCAF2/0-38-X
|
Heilind Electronics | Copper Compression Lug, 1 2/0 Hole, AWG, | Americas - 0 in Stock |
|
$7.6246 / $9.7594 | Buy Now |
|
Onlinecomponents.com | One-hole, flared barrel, 2/0 AWG wire, 3/8" stud hole. RoHS: Compliant |
110 In Stock 5855 Factory Stock |
|
$8.0500 / $8.8300 | Buy Now |
DISTI #
69881189
|
Verical | Lug Terminal (2/0)AWG Copper 64.77mm Electro Tin RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2323 | Americas - 110 |
|
$9.8411 / $11.4824 | Buy Now |
DISTI #
000000000000047142
|
Sager | Terminals Copper Comp Lug 1 Hole 2/0 AWG Min Qty: 1 | 0 |
|
$5.8300 / $7.6200 | Buy Now |
|
Master Electronics | One-hole, flared barrel, 2/0 AWG wire, 3/8" stud hole. RoHS: Compliant |
110 In Stock 5855 Factory Stock |
|
$8.0500 / $8.8300 | Buy Now |
Part Details for LCAF2/0-38-X
LCAF2/0-38-X CAD Models
LCAF2/0-38-X Part Data Attributes:
|
LCAF2/0-38-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAF2/0-38-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |