Part Details for LCAF2/0-38F-X by Panduit Corp
Overview of LCAF2/0-38F-X by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCAF2/0-38F-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0721
|
Newark | Term, 90Deg Compression Lug, M10, 2/0Awg, Product Range:Pan-Lug Lcaf-F Series, Termination:Crimp, Wire Size Awg Max:00Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCAF2/0-38F-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7700 | Buy Now |
DISTI #
298-11663-ND
|
DigiKey | CONN TERM RECT TONG 2/0 AWG #3/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
30 In Stock |
|
$9.7556 / $12.9300 | Buy Now |
DISTI #
LCAF2/0-38F-X
|
Avnet Americas | Lug Terminal (2/0)AWG 45mm 24.4mm Tin - Bulk (Alt: LCAF2/0-38F-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$13.0538 | Buy Now |
DISTI #
644-LCAF2/0-38F-X
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 2/0 AWG RoHS: Compliant | 0 |
|
$11.5300 / $12.9300 | Order Now |
DISTI #
70799489
|
RS | One-hole flared barrel 2/0 AWG wire 3/8 stud hole 90° angle tongue. | Panduit LCAF2/0-38F-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$14.3900 / $16.7400 | Buy Now |
DISTI #
PANLCAF2/0-38F-X
|
Heilind Electronics | Copper Compression Lug, 1 2/0 Hole, AWG, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (2/0)AWG 45mm 24.4mm Tin RoHS: Compliant |
60 In Stock 2420 Factory Stock |
|
$13.0500 / $15.2300 | Buy Now |
DISTI #
71282741
|
Verical | Lug Terminal (2/0)AWG Copper 45mm Tin RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2310 | Americas - 60 |
|
$16.9420 / $19.6263 | Buy Now |
DISTI #
LCAF2/0-38F-X
|
TTI | Terminals Copp Comp Lug 1 Hole 2/0 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.3200 / $15.0000 | Buy Now |
DISTI #
000000000001049509
|
Sager | Terminals Copp Comp Lug 1 Hole 2/0 AWG Min Qty: 1 | 0 |
|
$8.2600 / $10.8000 | Buy Now |
Part Details for LCAF2/0-38F-X
LCAF2/0-38F-X CAD Models
LCAF2/0-38F-X Part Data Attributes
|
LCAF2/0-38F-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAF2/0-38F-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |