Part Details for LCAF2/0-38H-X by Panduit Corp
Overview of LCAF2/0-38H-X by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCAF2/0-38H-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0550
|
Newark | Copper One-Hole Lug Flared Barrel 45 Angle Rohs Compliant: Yes |Panduit LCAF2/0-38H-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$10.9500 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (2/0)AWG 54.4mm 24.4mm Tin RoHS: Compliant | Alternative Product Available |
|
$7.0600 / $36.7100 | Buy Now |
DISTI #
000000000001049510
|
Sager | Terminals Copp Comp Lug 1 Hole 2/0 AWG | 0 |
|
Buy Now | |
|
Master Electronics | Lug Terminal (2/0)AWG 54.4mm 24.4mm Tin RoHS: Compliant | Alternative Product Available |
|
$7.0600 / $36.7100 | Buy Now |
Part Details for LCAF2/0-38H-X
LCAF2/0-38H-X CAD Models
LCAF2/0-38H-X Part Data Attributes:
|
LCAF2/0-38H-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAF2/0-38H-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |