Part Details for LCAF2-12-E by Panduit Corp
Overview of LCAF2-12-E by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCAF2-12-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0717
|
Newark | Terminal, Compression Lug, M12, 2Awg, Product Range:Pan-Lug Lcaf Series, Termination:Crimp, Wire Size Awg Max:2Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M12, Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LCAF2-12-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9400 | Buy Now |
DISTI #
298-14684-ND
|
DigiKey | CONN TERM RECT TONG 2 AWG #1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
172 In Stock |
|
$6.2415 / $7.4500 | Buy Now |
DISTI #
LCAF2-12-E
|
Avnet Americas | Lug Terminal 2AWG 56.6mm 20.1mm Tin - Bulk (Alt: LCAF2-12-E) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$752.3700 | Buy Now |
DISTI #
644-LCAF2-12-E
|
Mouser Electronics | Terminals Copper Comp Lug 1H #2 AWG RoHS: Compliant | 0 |
|
$6.2400 / $7.4500 | Order Now |
DISTI #
71263435
|
RS | One-hole, flared barrel, #2 AWG wire, 1/2 stud hole. | Panduit LCAF2-12-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$8.3000 / $9.6500 | Buy Now |
DISTI #
PANLCAF2-12-E
|
Heilind Electronics | Copper Compression Lug, 1 #2 Hole, AWG, | Americas - 0 in Stock |
|
$6.2296 / $7.9738 | Buy Now |
|
Onlinecomponents.com | One-hole, flared barrel, #2 AWG wire, 1/2" stud hole. RoHS: Compliant |
94 In Stock 4029 Factory Stock |
|
$6.5800 / $8.0900 | Buy Now |
DISTI #
69881185
|
Verical | Lug Terminal 2AWG Copper 56.6mm Tin RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2323 | Americas - 80 |
|
$8.5540 / $10.5170 | Buy Now |
DISTI #
000000000000624083
|
Sager | Terminals Copper Comp Lug 1H #2 AWG Min Qty: 1 | 0 |
|
$4.7600 / $6.2200 | Buy Now |
|
Master Electronics | One-hole, flared barrel, #2 AWG wire, 1/2" stud hole. RoHS: Compliant |
94 In Stock 4029 Factory Stock |
|
$6.5800 / $8.0900 | Buy Now |
Part Details for LCAF2-12-E
LCAF2-12-E CAD Models
LCAF2-12-E Part Data Attributes
|
LCAF2-12-E
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAF2-12-E
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 2 AWG |
Alternate Parts for LCAF2-12-E
This table gives cross-reference parts and alternative options found for LCAF2-12-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCAF2-12-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCAF2-12F-E | Wire Terminal | Panduit Corp | LCAF2-12-E vs LCAF2-12F-E |