Part Details for LCAF4/0-12H-X by Panduit Corp
Overview of LCAF4/0-12H-X by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCAF4/0-12H-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7902
|
Newark | Terminal, Compression Lug, 1/2", 4/0Awg, Product Range:Lcaf-H Series, Termination:Crimp, Wire Size Awg Max:0000Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M12, Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LCAF4/0-12H-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9000 | Buy Now |
DISTI #
298-14696-ND
|
DigiKey | CONN TERM RECT TONG 4/0 AWG #1/2 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
9 In Stock |
|
$18.6800 | Buy Now |
DISTI #
LCAF4/0-12H-X
|
Avnet Americas | Lug Terminal (4/0)AWG 62.7mm 29.7mm Tin - Bulk (Alt: LCAF4/0-12H-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$18.8701 | Buy Now |
DISTI #
644-LCAF4/0-12H-X
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 4/0 AWG RoHS: Compliant | 0 |
|
$15.6500 / $18.1700 | Order Now |
DISTI #
70327186
|
RS | One-hole, flared barrel, 4/0 AWG wire, 1/2 stud hole, 45 deg. angle tongue. | Panduit LCAF4/0-12H-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$22.2600 / $24.1900 | RFQ |
DISTI #
PANLCAF4/0-12H-X
|
Heilind Electronics | Copper Compression Lug, 1 4/0 Hole, AWG, | Americas - 0 in Stock |
|
$15.6243 / $19.9991 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (4/0)AWG 62.7mm 29.7mm Tin RoHS: Compliant |
15 In Stock |
|
$18.8700 / $22.0100 | Buy Now |
DISTI #
51666053
|
Verical | Lug Terminal (4/0)AWG Copper 62.7mm Tin RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1907 | Americas - 10 |
|
$28.3634 | Buy Now |
DISTI #
LCAF4/0-12H-X
|
Avnet Americas | Lug Terminal (4/0)AWG 62.7mm 29.7mm Tin - Bulk (Alt: LCAF4/0-12H-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$18.8701 | Buy Now |
DISTI #
000000000001049556
|
Sager | Terminals Copp Comp Lug 1 Hole 4/0 AWG Min Qty: 1 | 0 |
|
$11.9500 / $15.6100 | Buy Now |
Part Details for LCAF4/0-12H-X
LCAF4/0-12H-X CAD Models
LCAF4/0-12H-X Part Data Attributes:
|
LCAF4/0-12H-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAF4/0-12H-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL |