Part Details for LCAF500-12-6 by Panduit Corp
Overview of LCAF500-12-6 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCAF500-12-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C2031
|
Newark | Terminal, Compression Lug, M12, 500Kcmil, Product Range:Pan-Lug Lcaf Series, Termination:Crimp, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M12, Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LCAF500-12-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.2800 | Buy Now |
DISTI #
298-14701-ND
|
DigiKey | CONN TERM RECT TONG 500 MCM #1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
16 In Stock |
|
$36.4084 / $42.2800 | Buy Now |
DISTI #
LCAF500-12-6
|
Avnet Americas | Lug Terminal (7.7/0)AWG 126.8mm 48mm Tin - Bulk (Alt: LCAF500-12-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$43.8876 | Buy Now |
DISTI #
644-LCAF500-12-6
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 500 kcmi RoHS: Compliant | 10 |
|
$37.5800 / $41.1100 | Buy Now |
DISTI #
71263444
|
RS | One-hole, flared barrel, 500 kcmil cable, 1/2 stud hole. | Panduit LCAF500-12-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$46.9800 / $56.2700 | Buy Now |
DISTI #
PANLCAF500-12-6
|
Heilind Electronics | Copper Compression Lug, 1 500 Hole, kcmi | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (7.7/0)AWG 126.8mm 48mm Tin RoHS: Compliant |
52 In Stock 613 Factory Stock |
|
$39.4200 / $48.5900 | Buy Now |
DISTI #
77794799
|
Verical | Lug Terminal (7.7/0)AWG Copper 126.8mm Tin Min Qty: 6 Package Multiple: 6 Date Code: 2402 | Americas - 48 |
|
$47.7818 / $61.5063 | Buy Now |
DISTI #
LCAF500-12-6
|
Avnet Americas | Lug Terminal (7.7/0)AWG 126.8mm 48mm Tin - Bulk (Alt: LCAF500-12-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$43.8876 | Buy Now |
DISTI #
000000000000624113
|
Sager | Terminals Copp Comp Lug 1 Hole 500 kcmi Min Qty: 1 | 0 |
|
$27.7900 / $36.3000 | Buy Now |