There are no models available for this part yet.
Overview of LCAF6-38H-L by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for LCAF6-38H-L by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66H0644
|
Newark | Copper One-Hole Lug Flared Barrel 45 Angle Rohs Compliant: Yes |Panduit LCAF6-38H-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now | ||
DISTI #
298-21890-ND
|
DigiKey | CONN TERM RECT TONG 6 AWG #3/8 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
45 In Stock |
|
$3.1612 / $3.3400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$3.5800 | Buy Now | ||
Onlinecomponents.com | Lug Terminal 6AWG 40.9mm 15.7mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
CAD Models for LCAF6-38H-L by Panduit Corp
Part Data Attributes for LCAF6-38H-L by Panduit Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Panduit
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|
Wire Gauge
|
6 AWG
|
Alternate Parts for LCAF6-38H-L
This table gives cross-reference parts and alternative options found for LCAF6-38H-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCAF6-38H-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCBX6-38-L | Wire Terminal | Panduit Corp | LCAF6-38H-L vs LCBX6-38-L |
LCAF6-38F-L | Wire Terminal | Panduit Corp | LCAF6-38H-L vs LCAF6-38F-L |