Part Details for LCAF8-10H-L by Panduit Corp
Overview of LCAF8-10H-L by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCAF8-10H-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0652
|
Newark | Copper One-Hole Lug Flared Barrel 45 Angle Rohs Compliant: Yes |Panduit LCAF8-10H-L Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$138.3600 / $171.4200 | Buy Now |
DISTI #
LCAF8-10H-L-ND
|
DigiKey | CONN TERM RECT TONG 8 AWG #10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2500 | Buy Now |
DISTI #
LCAF8-10H-L
|
Avnet Americas | Lug Terminal 8AWG 32mm 10.4mm Tin - Bulk (Alt: LCAF8-10H-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2842 | Buy Now |
DISTI #
644-LCAF8-10H-L
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole #8 AWG RoHS: Compliant | 0 |
|
$2.9800 / $3.2500 | Order Now |
DISTI #
PANLCAF8-10H-L
|
Heilind Electronics | Copper Compression Lug, 1 #8 Hole, AWG, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | One-hole, flared barrel, #8 AWG wire, #10 stud hole, 45 angle tongue. RoHS: Compliant | 0 |
|
$3.2800 / $3.8300 | Buy Now |
DISTI #
LCAF8-10H-L
|
Avnet Americas | Lug Terminal 8AWG 32mm 10.4mm Tin - Bulk (Alt: LCAF8-10H-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2842 | Buy Now |
DISTI #
000000000001049578
|
Sager | Terminals Copp Comp Lug 1 Hole #8 AWG Min Qty: 1 | 0 |
|
$2.0800 / $2.7200 | Buy Now |
Part Details for LCAF8-10H-L
LCAF8-10H-L CAD Models
LCAF8-10H-L Part Data Attributes:
|
LCAF8-10H-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAF8-10H-L
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 8 AWG |