Part Details for LCAN2/0-10-X by Panduit Corp
Overview of LCAN2/0-10-X by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LCAN2/0-10-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K1326
|
Newark | Copper Compression Lug, 1 Hole, 2/0 Awg, Rohs Compliant: Yes |Panduit LCAN2/0-10-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9300 / $13.7600 | Buy Now |
DISTI #
298-21898-ND
|
DigiKey | CONN TERM RECT TONG 2/0 AWG #10 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
18 In Stock |
|
$9.0869 / $10.8500 | Buy Now |
DISTI #
LCAN2/0-10-X
|
Avnet Americas | Lug Terminal (2/0)AWG 46.7mm 14.7mm Tin - Bulk (Alt: LCAN2/0-10-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$10.9537 | Buy Now |
DISTI #
644-LCAN2/0-10-X
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 2/0 AWG RoHS: Compliant | 0 |
|
$9.3800 / $10.8400 | Order Now |
DISTI #
PANLCAN2/0-10-X
|
Heilind Electronics | Copper Compression Lug, 1 2/0 Hole, AWG, | Americas - 0 in Stock |
|
$9.0695 / $11.6090 | Buy Now |
|
Onlinecomponents.com | One-hole, standard barrel with window, narrow tongue lug, 2/0 AWG wire, #10 stud hole. RoHS: Compliant |
30 In Stock 248 Factory Stock |
|
$10.1300 / $14.0500 | Buy Now |
DISTI #
LCAN2/0-10-X
|
Avnet Americas | Lug Terminal (2/0)AWG 46.7mm 14.7mm Tin - Bulk (Alt: LCAN2/0-10-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$10.9537 | Buy Now |
DISTI #
000000000001606915
|
Sager | Terminals Copp Comp Lug 1 Hole 2/0 AWG Min Qty: 1 | 0 |
|
$6.9300 / $9.0600 | Buy Now |
|
Master Electronics | One-hole, standard barrel with window, narrow tongue lug, 2/0 AWG wire, #10 stud hole. RoHS: Compliant |
30 In Stock 248 Factory Stock |
|
$10.1300 / $14.0500 | Buy Now |
Part Details for LCAN2/0-10-X
LCAN2/0-10-X CAD Models
LCAN2/0-10-X Part Data Attributes:
|
LCAN2/0-10-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAN2/0-10-X
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |