Part Details for LCAN2/0-38-X by Panduit Corp
Overview of LCAN2/0-38-X by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LCAN2/0-38-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K1327
|
Newark | Terminal, Compression Lug, M10, 2/0Awg, Product Range:Pan-Lug Lcan Series, Termination:Crimp, Wire Size Awg Max:00Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCAN2/0-38-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$11.0300 | Buy Now |
DISTI #
298-19857-ND
|
DigiKey | CONN TERM RECT TONG 2/0 AWG #3/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
415 In Stock |
|
$8.6708 / $10.3500 | Buy Now |
DISTI #
64K1327
|
Avnet Americas | Lug Terminal (2/0)AWG 54.6mm 13.2mm Tin - Bulk (Alt: 64K1327) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$11.0300 | Buy Now |
DISTI #
LCAN2/0-38-X
|
Avnet Americas | Lug Terminal (2/0)AWG 54.6mm 13.2mm Tin - Bulk (Alt: LCAN2/0-38-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,045.2100 | Buy Now |
DISTI #
644-LCAN2/0-38-X
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 2/0 AWG RoHS: Compliant | 308 |
|
$8.9600 / $10.3500 | Buy Now |
DISTI #
71000773
|
RS | One-hole, standard barrel, narrow tongue lug, 2/0 AWG wire, 3/8 | Panduit LCAN2/0-38-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5000 | RFQ |
DISTI #
PANLCAN2/0-38-X
|
Heilind Electronics | COPPER COMPRESSION LUG, 1 2/0 HOLE, AWG, | Americas - 0 in Stock |
|
$8.6542 / $11.0774 | Buy Now |
|
Onlinecomponents.com | One-hole, standard barrel with window, narrow tongue lug, 2/0 AWG wire, 3/8" stud hole. RoHS: Compliant |
65 In Stock 100 On Order |
|
$9.0600 / $9.7300 | Buy Now |
DISTI #
73473594
|
Verical | Lug Terminal (2/0)AWG Copper 54.6mm Tin RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2311 | Americas - 60 |
|
$11.7780 / $12.6490 | Buy Now |
DISTI #
LCAN2/0-38-X
|
TTI | Terminals Copp Comp Lug 1 Hole 2/0 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$10.1500 / $11.7700 | Buy Now |
Part Details for LCAN2/0-38-X
LCAN2/0-38-X CAD Models
LCAN2/0-38-X Part Data Attributes
|
LCAN2/0-38-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAN2/0-38-X
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |