-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0739
|
Newark | Terminal, Compression Lug, M6, 2/0Awg, Product Range:Pan-Lug Lcan Series, Termination:Crimp, Wire Size Awg Max:00Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCAN2/0-14-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$11.3400 | Buy Now |
DISTI #
298-14706-ND
|
DigiKey | CONN TERM RECT TONG 2/0 AWG #1/4 Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6585 / $11.0800 | Buy Now |
DISTI #
52AH0739
|
Avnet Americas | Lug Terminal 2/0AWG 53.1mm Tin - Bulk (Alt: 52AH0739) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 1 Partner Stock |
|
$11.3400 | Buy Now |
DISTI #
LCAN2/0-14-X
|
Avnet Americas | Lug Terminal 2/0AWG 53.1mm Tin - Bulk (Alt: LCAN2/0-14-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,074.5200 | Buy Now |
DISTI #
644-LCAN2/0-14-X
|
Mouser Electronics | Terminals Copper Comp Lug 1H 2/0 AWG RoHS: Compliant | 1487 |
|
$9.1100 / $11.0800 | Buy Now |
DISTI #
71000772
|
RS | One-hole, standard barrel, narrow tongue lug, 2/0 AWG wire, 1/4 | Panduit LCAN2/0-14-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8400 / $13.7700 | RFQ |
DISTI #
PANLCAN2/0-14-X
|
Heilind Electronics | COPPER COMPRESSION LUG, 1 2/0 HOLE, AWG, | Americas - 0 in Stock |
|
$8.8969 / $11.3880 | Buy Now |
|
Onlinecomponents.com | One-hole, standard barrel with window, narrow tongue lug, 2/0 AWG wire, 1/4" stud hole. RoHS: Compliant |
44 In Stock |
|
$10.7500 / $11.9100 | Buy Now |
DISTI #
82021085
|
Verical | Lug Terminal (2/0)AWG Black 53.1mm Electro Tin RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2406 | Americas - 42 |
|
$13.0303 | Buy Now |
DISTI #
LCAN2/0-14-X
|
TTI | Terminals Copper Comp Lug 1H 2/0 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 564 In Stock |
|
$10.6500 / $12.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCAN2/0-14-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAN2/0-14-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 6 Days | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |