-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0740
|
Newark | Terminal, Compression Lug, M8, 2/0Awg, Product Range:Pan-Lug Lcan Series, Termination:Crimp, Wire Size Awg Max:00Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M8, Stud Size - Imperial:5/16" Rohs Compliant: Yes |Panduit LCAN2/0-56-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7000 | Buy Now |
DISTI #
298-14707-ND
|
DigiKey | CONN TERM RECT TONG 2/0AWG #5/16 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
35 In Stock |
|
$8.4183 / $10.0500 | Buy Now |
DISTI #
LCAN2/0-56-X
|
Avnet Americas | Lug Terminal (2/0)AWG 53.1mm 13.2mm Tin - Bulk (Alt: LCAN2/0-56-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$10.1476 | Buy Now |
DISTI #
644-LCAN2/0-56-X
|
Mouser Electronics | Terminals COPPR COMP LUG 1H 2/0 AWG 5/16 RoHS: Compliant | 2061 |
|
$10.0500 | Buy Now |
DISTI #
71263449
|
RS | One-hole, standard barrel, narrow tongue lug, 2/0 AWG wire, 5/16 stud hole. | Panduit LCAN2/0-56-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9700 / $13.0100 | RFQ |
DISTI #
PANLCAN2/0-56-X
|
Heilind Electronics | Copper Compression Lug, 1 2/0 Hole, AWG, | Americas - 0 in Stock |
|
$8.4022 / $10.7548 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (2/0)AWG 53.1mm 13.2mm Tin RoHS: Compliant |
310 In Stock 3887 Factory Stock |
|
$10.2400 / $11.0700 | Buy Now |
DISTI #
LCAN2/0-56-X
|
TTI | Terminals COPPR COMP LUG 1H 2/0 AWG 5/16 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$10.3500 / $12.0000 | Buy Now |
DISTI #
LCAN2/0-56-X
|
Avnet Americas | Lug Terminal (2/0)AWG 53.1mm 13.2mm Tin - Bulk (Alt: LCAN2/0-56-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$10.1476 | Buy Now |
DISTI #
LCAN2/0-56-X
|
Avnet Americas | Lug Terminal (2/0)AWG 53.1mm 13.2mm Tin - Bulk (Alt: LCAN2/0-56-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$10.1476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCAN2/0-56-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAN2/0-56-X
Panduit Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |