Part Details for LCAN3/0-38-X by Panduit Corp
Overview of LCAN3/0-38-X by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LCAN3/0-38-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0743
|
Newark | Terminal, Compression Lug, M10, 3/0Awg, Product Range:Pan-Lug Lcan Series, Termination:Crimp, Wire Size Awg Max:000Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCAN3/0-38-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$12.7500 | Buy Now |
DISTI #
298-14710-ND
|
DigiKey | CONN TERM RECT TONG 3/0 AWG #3/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
25 In Stock |
|
$10.0276 / $11.9700 | Buy Now |
DISTI #
LCAN3/0-38-X
|
Avnet Americas | Lug Terminal 3/0AWG 59.43mm 16.25mm Electro-Tin - Bulk (Alt: LCAN3/0-38-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0875 | Buy Now |
DISTI #
52AH0743
|
Avnet Americas | Lug Terminal 3/0AWG 59.43mm 16.25mm Electro-Tin - Bulk (Alt: 52AH0743) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 20 Partner Stock |
|
$12.7500 | Buy Now |
DISTI #
644-LCAN3/0-38-X
|
Mouser Electronics | Terminals Copper Comp Lug 1 Hole 3/0 AWG RoHS: Compliant | 495 |
|
$10.3600 / $11.9700 | Buy Now |
DISTI #
72259854
|
RS | One-hole, standard barrel with window lug, 3/0 AWG wire, 3/8 stud hole. | Panduit LCAN3/0-38-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9400 / $18.4900 | RFQ |
DISTI #
70044029
|
RS | One-hole, standard barrel with window lug, 3/0 AWG wire, 3/8 stud hole. | Panduit LCAN3/0-38-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$184.8700 | RFQ |
DISTI #
PANLCAN3/0-38-X
|
Heilind Electronics | Copper Compression Lug, 1 3/0 Hole, AWG, | Americas - 306 in Stock |
|
$10.0084 / $12.8107 | Buy Now |
|
Onlinecomponents.com | One-hole, standard barrel with window, narrow tongue lug, 3/0 AWG wire, 3/8" stud hole. RoHS: Compliant |
90 In Stock 65719 Factory Stock |
|
$10.5700 / $11.5900 | Buy Now |
DISTI #
LCAN3/0-38-X
|
TTI | Terminals Copper Comp Lug 1 Hole 3/0 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 115 In Stock |
|
$12.3300 / $14.3000 | Buy Now |
Part Details for LCAN3/0-38-X
LCAN3/0-38-X CAD Models
LCAN3/0-38-X Part Data Attributes
|
LCAN3/0-38-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAN3/0-38-X
Panduit Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks, 1 Day | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |