Part Details for LCAN600-38-6 by Panduit Corp
Overview of LCAN600-38-6 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCAN600-38-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y6929
|
Newark | Terminal, Compression Lug, M10, 600Kcmil, Product Range:Pan-Lug Lcan Series, Termination:Crimp, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCAN600-38-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.5300 | Buy Now |
DISTI #
298-21904-ND
|
DigiKey | CONN TERM RECT TONG 600 MCM #3/8 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
7 In Stock |
|
$47.4006 / $59.0100 | Buy Now |
DISTI #
LCAN600-38-6
|
Avnet Americas | Lug Terminal (8.5/0)AWG 87.88mm 30.22mm Electro-Tin - Bulk (Alt: LCAN600-38-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6,498.1800 | Buy Now |
DISTI #
644-LCAN600-38-6
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 600 kcmi RoHS: Compliant | 0 |
|
$49.5400 / $54.8700 | Order Now |
DISTI #
PANLCAN600-38-6
|
Heilind Electronics | Copper Compression Lug, 1 600 Hole, kcmi | Americas - 0 in Stock |
|
$52.9766 / $68.8696 | Buy Now |
|
Onlinecomponents.com | One-hole, standard barrel with window, narrow tongue lug, 600 kcmil cable, 3/8" stud hole. RoHS: Compliant |
18 In Stock 11 Factory Stock |
|
$55.5500 / $63.3100 | Buy Now |
DISTI #
79662482
|
Verical | Lug Terminal (8.5/0)AWG Copper 87.88mm Electro Tin Min Qty: 6 Package Multiple: 6 Date Code: 2404 | Americas - 18 |
|
$72.2150 / $82.3030 | Buy Now |
DISTI #
000000000000624144
|
Sager | Terminals Copp Comp Lug 1 Hole 600 kcmi Min Qty: 1 | 0 |
|
$40.6400 / $51.2700 | Buy Now |
|
Master Electronics | One-hole, standard barrel with window, narrow tongue lug, 600 kcmil cable, 3/8" stud hole. RoHS: Compliant |
18 In Stock 11 Factory Stock |
|
$55.5500 / $63.3100 | Buy Now |
Part Details for LCAN600-38-6
LCAN600-38-6 CAD Models
LCAN600-38-6 Part Data Attributes
|
LCAN600-38-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAN600-38-6
Panduit Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 600 AWG |