Part Details for LCANOM1067 by L-com Inc
Overview of LCANOM1067 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCANOM1067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2020
|
Newark | Rf Antenna, 26 To 28Mhz, 4Dbi, Antenna Type:Vehicle Uhf, Frequency Min:26Mhz, Frequency Max:28Mhz, Antenna Mounting:Uhf Connector, Gain:4Dbi, Vswr:1.5, Input Power:50W, Input Impedance:50Ohm, Antenna Polarization:Vertical |L-Com LCANOM1067 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$50.5900 | Buy Now |
DISTI #
74661841
|
RS | 27 MHz Omni Antenna 4 dBi Gain, Spring UHF Male Connector | L-com LCANOM1067 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$50.5900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$44.4000 / $58.7800 | Buy Now | |
DISTI #
77741869
|
Verical | LCANOM1067 Min Qty: 2 Package Multiple: 1 | Americas - 75 |
|
$39.9661 / $50.5900 | Buy Now |