Part Details for LCANOM1076 by L-com Inc
Overview of LCANOM1076 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCANOM1076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2029
|
Newark | Rf Antenna, 698Mhz To 2.7Ghz, 6.5Dbi, Antenna Type:Omni-Directional, Frequency Min:698Mhz, Frequency Max:2.7Ghz, Antenna Mounting:Sma Connector, Gain:6.5Dbi, Vswr:1.5, Input Power:100W, Input Impedance:50Ohm, Product Range:- |L-Com LCANOM1076 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$151.7900 | Buy Now |
DISTI #
74661850
|
RS | 698 to 2700 MHz Omni Antenna 6.5 dBi Gain, 5.5 mm Spring SMA Male, White Radome | L-com LCANOM1076 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$151.7900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$135.2400 / $145.2600 | Buy Now | |
DISTI #
77742386
|
Verical | LCANOM1076 Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$121.4320 / $151.7900 | Buy Now |