There are no models available for this part yet.
Overview of LCANOM1083 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LCANOM1083 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AK2036
|
Newark | Rf Antenna, 136 To 174Mhz, 2.5Dbi, Antenna Type:Omni-Directional, Frequency Min:136Mhz, Frequency Max:174Mhz, Antenna Mounting:Nmo Connector, Gain:2.5Dbi, Vswr:1.5, Input Power:50W, Input Impedance:50Ohm, Product Range:- |L-Com LCANOM1083 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 205 |
|
$15.1700 | Buy Now | |
DISTI #
5073-LCANOM1083-ND
|
DigiKey | 136-174 MHZ OMNI ANTENNA 2.5 DBI Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5125 / $22.8200 | Buy Now | |
DISTI #
74661857
|
RS | 136 to 174 MHz Omni Antenna 2.5 dBi Gain, NMO Connector, Stainless Steel | L-com LCANOM1083 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3100 / $17.6200 | Buy Now |