Part Details for LCANRBD1001 by L-com Inc
Overview of LCANRBD1001 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCANRBD1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2051
|
Newark | Rf Antenna, 400 To 470Mhz, 2.15Dbi, Antenna Type:Uhf/Lmr/Pmr/Ptp/Ptmp/P-25, Frequency Min:400Mhz, Frequency Max:470Mhz, Antenna Mounting:Sma Connector, Gain:2.15Dbi, Vswr:1.5, Input Power:20W, Input Impedance:50Ohm Rohs Compliant: Yes |L-Com LCANRBD1001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 177 |
|
$9.1900 | Buy Now |
DISTI #
74661872
|
RS | 2.15 dBi, UHF Rubber Duck Antenna, 400-470 MHz, SMA Male Connector | L-com LCANRBD1001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$9.1900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.0700 / $10.6900 | Buy Now | |
DISTI #
78439222
|
Verical | LCANRBD1001 Min Qty: 10 Package Multiple: 1 | Americas - 172 |
|
$7.2601 / $9.1900 | Buy Now |