There are no models available for this part yet.
Overview of LCANRBD1006 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LCANRBD1006 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AK2056
|
Newark | Rf Antenna, 136 To 174Mhz, 1.8Dbi, Antenna Type:Vhf/Lmr/Ptp/Ptmp/P-25, Frequency Min:136Mhz, Frequency Max:174Mhz, Antenna Mounting:Bnc Connector, Gain:1.8Dbi, Vswr:1.8, Input Power:10W, Input Impedance:50Ohm, Product Range:-Rohs Compliant: Yes |L-Com LCANRBD1006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$11.1900 | Buy Now | |
DISTI #
5073-LCANRBD1006-ND
|
DigiKey | 136-174 MHZ, RUBBER DUCK ANTENNA Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2375 / $17.9400 | Buy Now | |
DISTI #
74661877
|
RS | 1.8 dBi, VHF Rubber Duck Antenna, 136 to 174 MHz, BNC Connector | L-com LCANRBD1006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$9.4200 / $11.0800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8300 / $13.0100 | Buy Now |