Part Details for LCANRBD1007 by L-com Inc
Overview of LCANRBD1007 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCANRBD1007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2057
|
Newark | Rf Antenna, 400 To 520Mhz, 2.15Dbi, Antenna Type:Uhf/Lmr/Pmr/Ptp/Ptmp/P-25, Frequency Min:400Mhz, Frequency Max:520Mhz, Antenna Mounting:Sma Connector, Gain:2.15Dbi, Vswr:2, Input Power:20W, Input Impedance:50Ohm Rohs Compliant: Yes |L-Com LCANRBD1007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$8.9100 | Buy Now |
DISTI #
5073-LCANRBD1007-ND
|
DigiKey | 400-520 MHZ, RUBBER DUCK ANTENNA Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3500 / $15.0000 | Buy Now |
DISTI #
74661878
|
RS | 2.15 dBi, UHF Rubber Duck Antenna, 400-520 MHz, I-COM Connector | L-com LCANRBD1007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7200 / $10.1400 | Buy Now |