Part Details for LCANRBD1008 by L-com Inc
Overview of LCANRBD1008 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCANRBD1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2058
|
Newark | Rf Antenna, 136 To 174Mhz, 1.8Dbi, Antenna Type:Vhf/Lmr/Ptp/Ptmp/P-25, Frequency Min:136Mhz, Frequency Max:174Mhz, Antenna Mounting:Bnc-J Connector, Gain:1.8Dbi, Vswr:2, Input Power:20W, Input Impedance:50Ohm, Product Range:-Rohs Compliant: Yes |L-Com LCANRBD1008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$9.1900 | Buy Now |
DISTI #
74661879
|
RS | 1.8 dBi, VHF Rubber Duck Antenna, 136-174 MHz, BNC-J Connector | L-com LCANRBD1008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$9.1900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.0700 / $10.6900 | Buy Now | |
DISTI #
77742028
|
Verical | LCANRBD1008 Min Qty: 10 Package Multiple: 1 | Americas - 119 |
|
$7.9953 / $9.1900 | Buy Now |