Part Details for LCANRBD1026 by L-com Inc
Overview of LCANRBD1026 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCANRBD1026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2076
|
Newark | Rf Antenna, 136 To 174Mhz, 1.8Dbi, Antenna Type:Vhf/Lmr/Ptp/Ptmp/P-25, Frequency Min:136Mhz, Frequency Max:174Mhz, Antenna Mounting:Sma Connector, Gain:1.8Dbi, Vswr:1.5, Input Power:50W, Input Impedance:50Ohm, Product Range:-Rohs Compliant: Yes |L-Com LCANRBD1026 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$14.8500 | Buy Now |
DISTI #
5073-LCANRBD1026-ND
|
DigiKey | 136-174 MHZ, RUBBER DUCK ANTENNA Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2500 / $22.4400 | Buy Now |
DISTI #
74661897
|
RS | 136-174 MHz Rubber Duck Antenna, 1.8 dBi gain, SMA-Female Connector | L-com LCANRBD1026 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0300 / $17.2500 | Buy Now |