Part Details for LCAS1-56H-E by Panduit Corp
Overview of LCAS1-56H-E by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCAS1-56H-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | One-hole, short barrel with window lug, #1 AWG wire, 5/16" stud hole, 45 angle tongue. RoHS: Compliant |
14 In Stock |
|
$4.6200 / $4.7600 | Buy Now |
DISTI #
51698300
|
Verical | Lug Terminal 1AWG Copper 36.1mm Tin RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1507 | Americas - 13 |
|
$6.1854 | Buy Now |
|
Master Electronics | One-hole, short barrel with window lug, #1 AWG wire, 5/16" stud hole, 45 angle tongue. RoHS: Compliant |
14 In Stock |
|
$4.6200 / $4.7600 | Buy Now |
Part Details for LCAS1-56H-E
LCAS1-56H-E CAD Models
LCAS1-56H-E Part Data Attributes:
|
LCAS1-56H-E
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAS1-56H-E
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 1 AWG |