Part Details for LCAS250-12-X by Panduit Corp
Overview of LCAS250-12-X by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCAS250-12-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71091435
|
RS | One-hole, short barrel with window lug, 250 kcmil, 1/2 stud hole. | Panduit LCAS250-12-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0700 / $15.8100 | RFQ |
DISTI #
PANLCAS250-12-X
|
Heilind Electronics | Copper Compression Lug, 1 250 Hole, kcmi | Americas - 75 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | One-hole, short barrel with window lug, 250 kcmil cable, 1/2" stud hole. RoHS: Compliant |
1 In Stock |
|
$6.4600 / $33.5800 | Buy Now |
DISTI #
PANLCAS250-12-X
|
Interstate Connecting Components | Copper Compression Lug, 1 250 Hole, kcmi | 25 |
|
Buy Now | |
|
Master Electronics | One-hole, short barrel with window lug, 250 kcmil cable, 1/2" stud hole. RoHS: Compliant |
1 In Stock |
|
$6.4600 / $33.5800 | Buy Now |
Part Details for LCAS250-12-X
LCAS250-12-X CAD Models
LCAS250-12-X Part Data Attributes
|
LCAS250-12-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAS250-12-X
Panduit Corp
Wire Terminal, 126.6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 126.6 mm2 | |
Wire Gauge | 250 AWG |