Part Details for LCAS3/0-12-X by Panduit Corp
Overview of LCAS3/0-12-X by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for LCAS3/0-12-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0760
|
Newark | Terminal, Compression Lug, M12, 3/0Awg, Product Range:Pan-Lug Lcas Series, Termination:Crimp, Wire Size Awg Max:000Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M12, Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LCAS3/0-12-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 123 |
|
$7.9400 | Buy Now |
DISTI #
298-14723-ND
|
DigiKey | CONN TERM RECT TONG 3/0 AWG #1/2 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
13 In Stock |
|
$7.7650 / $7.8300 | Buy Now |
DISTI #
71263460
|
RS | One-hole, short barrel lug, 3/0 AWG wire, 1/2 stud hole. | Panduit LCAS3/0-12-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1700 / $9.9600 | RFQ |
|
Onlinecomponents.com | Lug Terminal (3/0)AWG 57.9mm 24.4mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 74 |
|
RFQ |
Part Details for LCAS3/0-12-X
LCAS3/0-12-X CAD Models
LCAS3/0-12-X Part Data Attributes
|
LCAS3/0-12-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAS3/0-12-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |