There are no models available for this part yet.
Overview of LCAS4/0-56-X by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for LCAS4/0-56-X by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AH0766
|
Newark | Terminal, Compression Lug, M8, 4/0Awg, Product Range:Pan-Lug Lcas Series, Termination:Crimp, Wire Size Awg Max:0000Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M8, Stud Size - Imperial:5/16" Rohs Compliant: Yes |Panduit LCAS4/0-56-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | ||
Quest Components | 1 |
|
$6.8600 / $10.2900 | Buy Now |
CAD Models for LCAS4/0-56-X by Panduit Corp
Part Data Attributes for LCAS4/0-56-X by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Panduit
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|
Wire Gauge
|
0 AWG
|