Part Details for LCAT1003-03 by L-com Inc
Overview of LCAT1003-03 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LCAT1003-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5048
|
Newark | Rf Attenuator, 2W/3, N Plug-Jack, 50 Ohm, Rf Attenuator Interface Type:N Male To N Female, Attenuation:3Db, Frequency Range:Dc To 3Ghz, Input Power:2W, Impedance:50Ohm, Attenuator Body Material:Brass, Product Range:- Rohs Compliant: Yes |L-Com LCAT1003-03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$66.4300 | Buy Now |
DISTI #
5073-LCAT1003-03-ND
|
DigiKey | DC-3GHZ 2W RF FIXED ATTENUATOR 3 Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$54.8400 | Buy Now |
DISTI #
71852239
|
RS | Attenuator, 2W/3 dB RF, N Male to N Female Brass Nickel Body Up to 3 GHz | L-com LCAT1003-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$47.5900 | RFQ |
|
Onlinecomponents.com | DC-3GHz 2W RF fixed attenuator 3dB, N-type(M,F) RoHS: Compliant | 0 |
|
$41.7700 / $55.2900 | Buy Now |
DISTI #
LCAT1003-03
|
L-com US | LCAT1003-03 is a 3dB RF fixed attenuator from L-com with excellent electrical performance. The attenuator has operating frequency range from DC to 3GHz and coaxial in-line design with N-type male connector on one end and N-type female connector on the other. The part is available in stock with same day shipping. Min Qty: 1 Package Multiple: 1 | 5 |
|
$38.2300 / $48.3900 | Buy Now |