Part Details for LCAT1005-20 by L-com Inc
Overview of LCAT1005-20 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCAT1005-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ3210
|
Newark | Rf Attenuator, Sma Plug-Jack, 50 Ohm, Rf Attenuator Interface Type:Sma Plug To Sma Jack, Attenuation:20Db, Frequency Range:Dc To 18Ghz, Input Power:2W, Impedance:50Ohm, Attenuator Body Material:Stainless Steel, Product Range:- Rohs Compliant: Yes |L-Com LCAT1005-20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$89.3200 | Buy Now |
DISTI #
5073-LCAT1005-20-ND
|
DigiKey | DC-18GHZ 2W RF FIXED ATTENUATOR Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$61.1734 / $71.4400 | Buy Now |
DISTI #
73550981
|
RS | DC-18GHz 2W RF fixed attenuator 20dB, SMA(M, F) Stainless Steel | L-com LCAT1005-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$66.9900 | RFQ |
|
Onlinecomponents.com | DC-18GHz 2W RF fixed attenuator 20dB, SMA(M,F) Sta | 0 |
|
$57.3000 / $77.8200 | Buy Now |
DISTI #
77742056
|
Verical | LCAT1005-20 Min Qty: 2 Package Multiple: 1 | Americas - 30 |
|
$52.9221 / $66.9900 | Buy Now |
DISTI #
3768811
|
element14 Asia-Pacific | RF ATTENUATOR, SMA PLUG-JACK, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$95.8278 | Buy Now |
DISTI #
3768811
|
Farnell | RF ATTENUATOR, SMA PLUG-JACK, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 2 |
|
$93.0595 | Buy Now |
DISTI #
LCAT1005-20
|
L-com US | LCAT1005-20 is a 20dB RF fixed attenuator from L-com. With hex nut on the body, the attenuator has coaxial in-line design with SMA male connector on one end and SMA female connector on the other. The part is available in stock with same day shipping. Min Qty: 1 Package Multiple: 1 | 30 |
|
$52.9200 / $66.9900 | Buy Now |
Part Details for LCAT1005-20
LCAT1005-20 CAD Models
LCAT1005-20 Part Data Attributes:
Alternate Parts for LCAT1005-20
This table gives cross-reference parts and alternative options found for LCAT1005-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCAT1005-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCAT1005-20 | Fixed Attenuator, | Infinite Electronics | LCAT1005-20 vs LCAT1005-20 |