Part Details for LCAT1006-09 by L-com Inc
Overview of LCAT1006-09 by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCAT1006-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ3220
|
Newark | Rf Attenuator, Sma Plug-Jack, 50 Ohm, Rf Attenuator Interface Type:Sma Plug To Sma Jack, Attenuation:9Db, Frequency Range:Dc To 18Ghz, Input Power:2W, Impedance:50Ohm, Attenuator Body Material:Brass, Product Range:- Rohs Compliant: Yes |L-Com LCAT1006-09 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$43.5600 | Buy Now |
DISTI #
5073-LCAT1006-09-ND
|
DigiKey | DC-18GHZ 2W RF FIXED ATTENUATOR Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$56.6072 / $66.1100 | Buy Now |
DISTI #
73550991
|
RS | DC-18GHz 2W RF fixed attenuator 9dB, SMA(M, F), Brass | L-com LCAT1006-09 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$61.9900 | RFQ |
|
Onlinecomponents.com | DC-18GHz 2W RF fixed attenuator 9dB, SMA(M,F), Bra | 0 |
|
$53.0300 / $72.0200 | Buy Now |
DISTI #
77730857
|
Verical | LCAT1006-09 Min Qty: 2 Package Multiple: 1 | Americas - 12 |
|
$48.9721 / $61.9900 | Buy Now |
DISTI #
68029213
|
Verical | LCAT1006-09 Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$58.9876 / $61.0964 | Buy Now |
DISTI #
3768823
|
element14 Asia-Pacific | RF ATTENUATOR, SMA PLUG-JACK, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$88.5780 | Buy Now |
DISTI #
3768823
|
Farnell | RF ATTENUATOR, SMA PLUG-JACK, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Each | 3 |
|
$88.4420 | Buy Now |
DISTI #
LCAT1006-09
|
L-com US | LCAT1006-09 is a 9dB RF fixed attenuator from L-com. With gold plated brass body, the attenuator has coaxial in-line design with SMA male connector on one end and SMA female connector on the other. The part is available in stock with same day shipping. Min Qty: 1 Package Multiple: 1 | 12 |
|
$48.9700 / $61.9900 | Buy Now |